Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €344.300 |
5+ | €330.520 |
10+ | €324.040 |
20+ | €317.810 |
Product Information
Product Overview
MP3245.230 capacitor-operated axial fan with a frame size of 323mm is essential in everyday items such as servers, where the axial fan would cool down the processor to ensure it would continue to operate smoothly. This capacitor-operated fan with an impeded airflow of 1150-1350m3/h is ideal for a large area application with highly reliability and excellent quality. All this comes with a thermoplastic UL94-V0 certified body making it versatile in demanding conditions.
- Frame size of 323mm
- Impeded air flow of 1150-1350m3/h
- Capacitor operated axial fan
- Rated operating voltage, frequency of 230V, 50/60Hz
- Maximum rated current of 0.62-0.48A
- Rated power of 140W to 105W
- Wide operating temperature range of -30°C to 70°C
Applications
Industrial, Servers and Storage, Medical, HVAC
Contents
x1 DC axial fan, 323mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
230V
Square
323mm
323mm
323mm
65dBA
140W
-
620mA
22.5m³/min
MP Cabinet Coolers Series
Thermoplastic
-
-
-
12.72"
12.72"
Terminal Block
IP54, IP55, IP56
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate