Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP5FS3S102M2QES
Order Code4305441
Product RangeMP Slide Switches
Technical Datasheet
88 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.940 |
| 10+ | €2.410 |
| 50+ | €2.240 |
| 150+ | €2.040 |
Price for:Each
Minimum: 1
Multiple: 1
€2.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP5FS3S102M2QES
Order Code4305441
Product RangeMP Slide Switches
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-Off-On
Switch MountingThrough Hole
Product RangeMP Slide Switches
Contact Current Max3A
Contact Voltage AC Max120V
Contact Voltage DC Max28V
OrientationStraight
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP5FS3S102M2QES is a silver plated, PC terminal, slide switch.
- 30,000 make-and-break cycles mechanical life
- Contact resistance is 20mohm max initial at 2-4VDC
- 1,000Mohm minimum insulation resistance
- 1,000Vrms minimum at sea level dielectric strength
- 3Amps at 120V AC or 28V DC rating
- Diallyl phthalate (DAP) (UL94V-0) case, black nylon standard actuator
- Stainless steel housing, brass contact, copper alloy terminals
- Operating temperature range from -40°C to 85°C
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
3A
Contact Voltage DC Max
28V
SVHC
No SVHC (21-Jan-2025)
Switch Operation
On-Off-On
Product Range
MP Slide Switches
Contact Voltage AC Max
120V
Orientation
Straight
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00094