Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.490 |
Product Information
Product Overview
The MP700124 is an 11-in-1 multi-bit screwdriver/nut driver includes the 8 screwdriver bits and 3 nut drivers. It features exceptionally durable bits made from the finest quality tool steel. The bit mix is specifically for fastening specialty screws found in electrical boxes, conduit couplers, outlets and other common job site fixtures.
- Multi-bit screwdriver and nut driver shaft holds 8 screwdriver tips and 3 nut driver sizes
- Heavy-duty dual material handle assembled of two locking parts for greater torque
- Lifetime warranty
Applications
Construction, Maintenance & Repair, Mechanical
Contents
x1 Screwdriver / Nut Driver Base; x1 Phillips #1 Bit; x1 Phillips #2 Bit; x1 Slotted 1/4″ Bit; x1 Slotted 3/16″ Bit; x1 Square #1 Bit; x1 Square #2 Bit; x1 Torx® #10 Bit; x1 Torx® #15 bit; x1 1/4″ Nut Driver Bit; x1 5/16″ Nut Driver Bit; x1 3/8″ Nut Driver Bit
Notes
3 Years Manufacturer Warranty.
Technical Specifications
8Pcs of PH1/PH2 Phillips, 1/4", 3/16" Slotted, #1/#2 Square, T10/T15 TORX Bits & 3Pcs of Nut Drivers
To Be Advised
-
Technical Docs (1)
Alternatives for MP700124
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate