Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,490.000 |
3+ | €1,438.000 |
Product Information
Product Overview
The MP700506 from Multicomp Pro is a handheld spectrum analyser, with a frequency range of 9kHz up to 1.6GHz. With an 8” IPS LCD screen, providing a wider viewing angle and a built-in light sensor to adjust the screen backlight, the unit provides a superior, bright and clear trace for both indoor and outdoor use. The MP700506 offers multiple features such as small signal measurement capability, accurate low-noise measurements, pass/fail function, EMI pre-compliance test function, multiple extended function modes (modulation signal quality analysis, audio demodulation, channel measurement & frequency counter), waterfall plot graphic and GPS positioning functions. Includes a built-in Lithium-Ion battery that provides up to 4-6 hours of operating time.
- -160dBm displayed average noise level
- Phase noise of <lt/>-80dBc/Hz at 1GHz with 10KHz offset
- Total amplitude accuracy <lt/>1.5dB
- 10Hz minimum resolution bandwidth (RBW)
- EMI pre-compliance test function
- 100KHz to 1.6GHz tracking generator
- 8” (1024x768) IPS LCD screen with auto-dimming function
- Frequency counter resolutions of 1Hz, 10Hz, 100Hz and 1KHz
- 50 ohm N-type female RF input and tracking generator output, BNC female trigger input
- USB host, USB device, LAN, headphones, GPS & BDS interfaces
- Working temperature range from 0 to 40°C
- Storage temperature range from 20°C to +60°C
- 7.4V 9100mAh battery
- Weight (without packaging) of 2.5Kg approximately
- Dimensions (W x H x D) is 265mm x 190mm x 58mm
Contents
Handheld spectrum analyser, Metal case, Quick guide, CD-ROM, UK & EU power cords, Adaptor, USB cable.
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Handheld
9kHz to 1.6GHz
265mm
2.5kg
-
Multicomp Pro Spectrum Analyzers
190mm
58mm
3 Years
Lead (23-Jan-2024)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate