Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €128.230 |
3+ | €110.970 |
Product Information
Product Overview
This Multicomp Pro MP701126 is a clamp-type non-contact phase detector designed to enhance safety and efficiency. By avoiding direct contact with bare wires, it minimizes the risk of electrical sparks and reduces the chance of electric shock for electricians and other professionals. It is versatile and can be used for live wire detection, basic electrical inspections, phase identification, missing-phase diagnosis, wire break detection, and determining positive or negative states through both audio and visual indicators. This tool is ideal for phase sequence detection, motor installation, and wire maintenance, improving field testing safety, ensuring operator protection, and boosting productivity.
- Measurement method: Non-contact detection
- AC voltage (V): 70 to 1000V AC (Three phase)
- Frequency (Hz): 45Hz to 66Hz
- Operating temperature: 0°C to 50°C
- Storage temperature: -20°C to 60°C
- Operating humidity: <lt/>85% (Non condensing)
- Button life: 10000 cycles
- Insulation intensity: 3.7kVrms
- Buzzer level: 65 to 70dB
- IP rating: IP52
- Category rating: CAT III 1000V, CAT IV 600V
Applications
Test & Measurement, Professional, Electrical and Electronics, Hobby & Education, Laboratory, Research & Development
Notes
3 year warranty
Technical Specifications
45Hz to 66Hz
0°C
88mm
30mm
Multicomp Pro Phase Detectors
70V to 1kV
50°C
66mm
237.7g
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate