Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,029.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,029.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710509
Order Code3514781
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs4 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max3A
Power Rating180W
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty3 Years
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP710509 from Multicomp Pro is a 4-channel DC power supply with built-in oscilloscope function. The device can provide pure linear output of 4 isolated channels with features such as stability, free interference, low ripple and low noise.
- High speed coordinated o/p and each channel can be controlled with 4-ch o/p delays as microseconds
- LIST programmable output sequence, 100 consecutive different settings
- LIST mode and normal mode can be switched automatically with one key
- Oscilloscope function for simultaneous display of four channels voltage and current
- Oscilloscope screen capture via USB access to U disk
- U disk import and export output table data, editable within Excel
- Low chopping and low noise
- High resolution and precision
- Remote measurement function
- Built-in USB/RS-232/GPIB/LAN communication interfaces
- Device weight – 16.5kg
- Device dimension is 430mm x 88mm x 440mm (W x H x D)
Contents
Power supply, User manual, EU/UK mains leads.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
180W
Supply Voltage Max
230V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
4 Output
Output Voltage Max
60V
Output Current Max
3A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.7