Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
16 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €689.050 |
Price for:Each
Minimum: 1
Multiple: 1
€689.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The Multicomp Pro MP720025 is an 8-bit, 4 channel 100MHz touchscreen digital oscillosope. Featuring built-in frequency counter and decoder, 40M record lengths with max 45,000 wfms/s waveform refresh rates, low background noise, SCPI and LabVIEW support, and multi-interface integration.
- 8" high-resolution touch-screen LCD screen (800x600)
- 45,000 frame/sec waveform refresh rate, multi-level gray scale and colour temperature display
- Horizonal rate - 2ns/div - 1000s/div, step by 1-2-5
- Sample rate/real-time accuracy of ±2.5 ppm
- DC, AC and GND input couplings
- 1mV/div - 10V/div vertical sensitivity (at input)
- Edge, Video, Pulse, Slope, Runt, Windows, Timeout, Nth Edge, Logic, I2C, SPI, RS232 and CAN trigger types
- I2C, SPI, RS232 and CAN bus decoding
- Auto, normal and single trigger modes
- USB host, USB device, USB port for PictBridge, Trig Out (P/F), LAN and VGA communication interfaces
- Dimensions - 340 x 177 x 90mm
Contents
Digital Storage Oscilloscope, 4x Probes, Probe Manual, Accessories Bag, USB Type B Cable, Operating Instructions, CD-ROM, UK & EU Power Cords
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4