Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €524.600 |
Product Information
Product Overview
The MP720105 from Multicomp Pro is a 200MHz, 2-channel digital storage oscilloscope, featuring 1GS/s sampling rates, 8-bits vertical resolution, an 8" colour LCD screen, and decoding kit (RS232, SPI, I2C, CAN trigger/decode).
- Ultra-thin design, less space accommodation
- Multi-interface integration - USB host, USB device, USB port for PictBridge, LAN, AUX
- 8" 800x600 high resolution colour LCD screen
- 40M record length
- 8-bits vertical resolution ADC
- Max 75,000 wfms/s waveform refresh rate
- Low background noise, vertical sensitivity 1mV/div - 10V/div
- Multi-trigger and bus decoding function
- SCPI and LabVIEW supported
- 1ns/div - 1000 horizontal scale (s/div), step by 1-2-5
- DC, AC and GND input coupling
- Edge, Video, Pulse, Slope, Runt, Windows, Timeout, Nth Edge, Logic, I2C, SPI, RS232 and CAN trigger types
- Auto, normal and single trigger modes
- Dimensions (W x H x D) – 340 x 177 x 90mm
- Device Weight - 2.6kg
Contents
Digital Storage Oscilloscope, EU & UK Mains Leads, 2x Probes, Probe Adjust Tool, USB Cable, Operating Instructions, CD-ROM
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
-
200MHz
40 Mpts
LCD Colour
3 Years
Lead (23-Jan-2024)
2+1 Channel
1GSPS
1.7ns
Digital Storage Oscilloscope, EU & UK Mains Leads, 2x Probes, Probe Adjust Tool, USB Cable, Operating Instructions, CD-ROM
EU, UK
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate