Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720681 EU-UK
Order Code3586382
Product RangePC Scope
Technical Datasheet
18 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €411.590 |
Price for:Each
Minimum: 1
Multiple: 1
€411.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720681 EU-UK
Order Code3586382
Product RangePC Scope
Technical Datasheet
Product RangePC Scope
Scope Channels4 Channel
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth10 Mpts
Calculated Rise Time-
Kit ContentsOSC, Probe, Probe Adjust, USB Cable, CD Rom, Adapter, Power Cord, Quick Guide
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCLead (23-Jan-2024)
Product Overview
MP720681 from Multicomp Pro is a 4 channel, 100MHz PC-based oscilloscope. Featuring ultra-thin design & profile, max 1GS/s real-time sample rate, Max 10M record length and supported software for Windows & Mac OS.
- Supports secondary development of Windows, Linux, Android and IOS platforms
- SCPI & LabVIEW support
- Horizontal scale - 1ns/div~100s/div, step by 1-2-5
- General sampling, peak detection & average sampling modes
- DC, AC & GND input couplings
- Input impedance - 1MΩ ±2%, in parallel with 15pF±5pF
- 8bits vertical resolution
- Edge, pulse, video & slope trigger types
- Line/field frequency (video) - NTSC, PAL & SECAM standard
- Auto, normal & single trigger modes
- USB (type C) and LAN communication interfaces
- Device dimension is 190 x 120 x 18mm
- Device weight is 0.4Kg
Contents
PC oscilloscope, Probes, Probe adjust tool, USB cable, Silicone gel case, CD-ROM, Power adapter, UK/EU mains cords, Q9 cable, Operating instructions.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Product Range
PC Scope
Bandwidth
100MHz
Display Memory Depth
10 Mpts
Kit Contents
OSC, Probe, Probe Adjust, USB Cable, CD Rom, Adapter, Power Cord, Quick Guide
Plug Type
EU, UK
Scope Channels
4 Channel
Sampling Rate
1GSPS
Calculated Rise Time
-
Manufacturer Warranty
3 Years
SVHC
Lead (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5