Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €171.420 |
3+ | €167.990 |
Product Information
Product Overview
MP720781 from Multicomp Pro is a multi-function device offering both oscilloscope, digital multimeter and signal generator functionality. Features a 3.5" high resolution LCD display, USB type-C interface, self-calibration function and SCPI support.
- Digital multimeter function offers 4½ digits and V, A, ohm, farad, diode, continuity testing modes
- Signal generator function offers sine, square, ramp, arbitrary waveform (25/5/1/5MHz) frequency o/ps
- 250MSa/s sample rate
- Sample & peak detect acquisition model
- 6K record lengths
- 10,000wfrms/s waveform refresh rate
- DC, AC, ground input couplings
- Edge trigger type
- Auto, normal, single trigger models
- USB type-C communication interface
- AC 750V, DC 1000V maximum input voltage (DMM)
- DC 10A, AC 10A maximum input current (DMM)
- Display resolution - 320 x 240
- Device dimensions - 198mm x 96mm x 38mm
- Device weight - 0.6kg (without battery)
Applications
Test & Measurement, Laboratory, Education, Hobby & Education
Contents
Handheld oscilloscope, EU/UK power cord, Quick guide, Test probe, USB cable, Multimeter leads, Probe adjust tool, BNC plug to alligator clips cable, Soft bag.
Notes
To avoid overheating of the battery during charging, the ambient temperature must not exceed the allowable value given in the technical specifications.
Technical Specifications
Handheld DSO
40MHz
6 kpts
LCD
3 Years
Lead (23-Jan-2024)
2+1 Channel
250MSPS
8ns
Power Adapter, USB Cable, Multimeter Lead, Probe Adjust, Soft Bag, BNC plug to alligator clips cable
-
Alternatives for MP720781
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate