You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MP720854

Digital Oscilloscope, Multicomp Pro Oscilloscopes, 4 Channel, 200 MHz, 1 GSPS, 40 Mpts

MULTICOMP PRO MP720854
MULTICOMP PRO MP720854
MULTICOMP PRO MP720854
MULTICOMP PRO MP720854
MULTICOMP PRO MP720854
MULTICOMP PRO MP720854
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP720854
Order Code:
3869178
Product Range
Multicomp Pro Oscilloscopes
Technical Datasheet:
MP720854   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Oscilloscopes)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multicomp Pro Oscilloscopes

:
4 Channel

:
200MHz

:
1GSPS

:
40 Mpts


:
Touch Screen LCD Colour

:
Digital Oscilloscope, Power Cord, CD Rom, Quick Guide, USB Cable, Probe, Probe Adjust

:
1 Year

:
IEC 60320 C14

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

This Multicomp Pro MP720854 is Digital Touch Screen Storage Oscilloscope, 4-channel 200MHz Bandwidth, 1GS/s sampling rate with multi-interface integration - USB host, USB device, USB port for PictBridge, LAN, AUX, and VGA.
  • 200MHz bandwidth, 1GS/s sample rate
  • 40M record length max 70,000 wfms/s waveform refresh rate
  • Low background noise
  • 800x600 resolution LCD screen with multi-touch, more user-friendly operation experience
  • SCPI and LabVIEW supported
  • Multi-triggers and bus decoding functions
  • Multi-interface integration - USB host, USB device, USB port for PictBridge, LAN, AUX, and VGA

Applications

Test & Measurement, Electronics Design, Hobby & Education

Contents

x1 Digital Oscilloscope; x1 Power Cord; x1 CD Rom; x1 Manual; x1 USB cable; x2 Probe; x1 Probe adjustment screwdriver

Back order today stock arriving week commencing 12/9/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

€994.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €994.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --