Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.860 |
3+ | €27.110 |
Product Information
Product Overview
MP730835 from Multicomp Pro is a smart digital multimeter, which automatically identifies both the required function and range which leads to improved operational efficiency. The EBTN screen presents users with clear readings even when working in darker environments. The device conforms to CE safety standards, which ensures user safety when operating in CAT III 600V environments. This device is unique in functionality, and coupled with its compact design makes it a great tool for home and DIY applications.
- 4099 LCD display, 4 Digits
- Auto positive / negative polarity display
- Overload display – “OL” or “-OL”
- 1m drop proof
- Powered by 2 x AAA 1.5V batteries
- Device dimensions – 130mm x 65mm x 28mm
- Device weight – 137g approx. (inc. batteries)
Applications
Test & Measurement, Electronics Service, Consumer Electronics, Professional
Contents
x1 Smart Digital Multimeter; x1 Test Leads; x1 Operating Instructions;
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Resistance
True RMS
Auto, Manual
600V
10A
3 Years
No SVHC (19-Jan-2021)
4
4000
600V
10A
40Mohm
Multicomp Pro Digital Multimeters
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate