Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €169.940 |
3+ | €147.060 |
Product Information
Product Overview
The MP731065 is a high-precision true RMS multimeter designed for accurate measurements. It features AC/DC voltage measurement up to 600V, AC/DC current measurement up to 10A, and LPF (Low Pass Filter) measurement. The set includes 1 pair of test probes, a battery, 1 magnetic strap, and a user manual, making it a comprehensive tool for electrical testing and diagnostics.
- High precision
- Compact design
- True RMS
- 2m drop protection
- External current clamp supported
Applications
Test & Measurement, Electronics Service, Professional
Contents
x1 Digital Multimeter; x1 Pair of Test probes; x1 Battery; x1 Magnetic Strap; x1 User Manual
Technical Specifications
AC/DC Current, AC/DC Voltage, Auto-V LoZ, Capacitance, Frequency, LPF voltage, Resistance
True RMS
Auto, Manual
600V
10A
3 Years
No SVHC (25-Jun-2025)
4.75
60000
600V
10A
40Mohm
Multicomp Pro Digital Multimeters
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate