Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,061.000 |
5+ | €975.630 |
Product Information
Product Overview
The Multicomp Pro MP740029 is a 4-in-1 rework station, including functionality for soldering, hot air, desoldering and electronic tweezers. This intuitive station has a high accuracy MCU control which synchronously detects whether the 3x tool channels can be used independently without manual interference.
- Hot Air Station - 550W Heating Component / 25W Air Pump. Temperature range of 150°C to 500°C (302°F to 932°F)
- Soldering Station - 130W. Temperature range of 150°C to 500°C (302°F to 932°F)
- De-soldering Station - 150W Heating Component / 15W Air Pump. Temperature range of 300°C to 500°C (572°F to 932°F)
- Electronic Tweezers - 100W. Temperature Range of 150°C to 500°C (302°F to 932°F)
- 900W total max power
- Built-in vacuum generator
- Stand-alone machine can carry out multiple de-soldering tasks simultaneously
- In-built software adjusts temperature automatically for more accuracy
- Fault display and alarm functions
- Standby, buzzer, temperature lock and factory data reset functions
- Includes vacuum de-soldering pen to facilitate dismantling of de-solder components
- Includes 2x aluminium alloy soldering stands
- Independant R&D integrated heater
- Silicone soldering iron lines
Applications
Electronics Service, Hobby & Education, Industrial & Manufacturing, Instrumentation, Maintenance & Repair, Utilities
Contents
Rework Station, Power Cord (EU & UK), 2x Iron Stands with Tip Cleaners, 130W Soldering Iron (MP740071), 100W Soldering Tweezers (MP740073), 150W Desoldering Gun (MP740073), Suction Pen, Hot Air Gun Support & Screws, Operating Instructions
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
230V
900W
Multicomp Pro - Soldering & Rework Stations
No SVHC (25-Jun-2025)
500°C
Multicomp Pro Hot Air Station, Electronic Tweezers, Soldering & Desoldering Stations
EU, UK
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate