Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740060
Order Code3106733
Product RangeDigital Soldering Iron Range
Technical Datasheet
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.960 |
5+ | €30.820 |
10+ | €30.200 |
Price for:Each
Minimum: 1
Multiple: 1
€35.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740060
Order Code3106733
Product RangeDigital Soldering Iron Range
Technical Datasheet
Output Power80W
Heat Temperature Max480°C
Supply Voltage240VAC
Product RangeDigital Soldering Iron Range
Plug TypeUK Type G
SVHCNo SVHC (10-Jun-2022)
Product Overview
The Multicomp Pro MP740060 is an 80W portable, temperature adjustable, high-temperature control soldering iron with LCD display and UK plug. The ceramic heating core uses a three-core grounded power cable to effectively ensure the safety of the soldering operation.
- Automatic sleep after 10 minutes
- Automatic shut-down after 20 minutes
- Temperature up to 480°C after 1 minute
- Built-in PID system
- Shortcut range to adjust temperature via button
- Product uses LCD display design
- Set common temperature quickly
- ESD-safe
- Soldering iron stand included
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Output Power
80W
Supply Voltage
240VAC
Plug Type
UK Type G
Heat Temperature Max
480°C
Product Range
Digital Soldering Iron Range
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255