Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.650 |
5+ | €48.070 |
10+ | €47.110 |
Price for:Each
Minimum: 1
Multiple: 1
€52.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740072
Order Code3131523
Technical Datasheet
Supply Voltage VAC24V
Output Power150W
Heat Temperature Max480°C
Product Range-
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 150W high-power soldering iron
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
480°C
Plug Type
-
Output Power
150W
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2