Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.670 |
Price for:Each
Minimum: 1
Multiple: 1
€100.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740074
Order Code3131525
Technical Datasheet
Desolder Tool TypeGun
Tip / Nozzle Length17mm
Tip / Nozzle O.D.-
Product Range-
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
MP740074 desoldering gun offers adjustable heat from 250°C to 480°C and a powerful 150W output, making it perfect for precise desoldering in electronics repair. With a 24V supply voltage and a 17mm nozzle, it's designed for effective and efficient component removal.
- Adjustable temperature
- Ensures quick heating and efficient heat delivery for faster desoldering
- Suitable for standard low-voltage systems
- Ideal for precision work in tight spaces and small components
- Ergonomic and lightweight
- Suitable for use with the Multicomp Pro MP740029 Soldering and Rework Station
Technical Specifications
Desolder Tool Type
Gun
Tip / Nozzle O.D.
-
Plug Type
-
Tip / Nozzle Length
17mm
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Tariff No:84659900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate