Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740102
Order Code3228033
Product RangeMulticomp Pro - Soldering Irons
Technical Datasheet
113 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.430 |
Price for:Each
Minimum: 1
Multiple: 1
€21.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740102
Order Code3228033
Product RangeMulticomp Pro - Soldering Irons
Technical Datasheet
Output Power200W
Heat Temperature Max550°C
Supply Voltage240VAC
Product RangeMulticomp Pro - Soldering Irons
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MP740102 is a 200W high power soldering iron with power switch, 500°C to 550°C temperature range and a UK plug.
- Premium high performance, high power soldering iron with switch
- Heavy duty switched iron with chisel point tip, stand and plastic handle
- Heat and impact resistant handle
- General and long-life tip with mica heater
- UK plug type
- CE approved
- Replacement tips available - please see Alternatives page section
Applications
Electrical, Electronics Service, Hobby & Education, Industrial & Manufacturing
Contents
200W Soldering iron with UK plug, 1x iron stand.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Output Power
200W
Supply Voltage
240VAC
Plug Type
UK Type G
Heat Temperature Max
550°C
Product Range
Multicomp Pro - Soldering Irons
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.525