Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.700 |
5+ | €54.510 |
10+ | €53.420 |
Price for:Each
Minimum: 1
Multiple: 1
€59.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740142
Order Code3514509
Technical Datasheet
Output Power Max10W
Output Power10W
Heat Up Time-
Heat Temperature Max450°C
Run Time-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
USB soldering iron suitable for precision welding.
- USB standard interface of power bank or adapter supplies it with electricity
- Portable design – can be carried after handle cap inserted if it’s hot
- Contact temperature-sensed design, makes temperature sensor more sensitive and more accurate
- Smart recognition of working or non-working status
- Multiple soldering tips available
- 5V DC voltage and 10W power
- Temperature range of 150℃ to 450℃ and temperature stability of ±2℃ (in still air, no load)
- 10W integrated heater
- Temperature offset range of ±50°C/±90°F
- Auto-sleep mode
Applications
Electronics Design, Electronics Service, Hobby & Education, Laboratory
Contents
x1 10W USB Iron; x1 Iron stand; x1 USB Cable
Warnings
Do not insert into USB PC' connector. Use the separate USB Power Supply Unit with min. 2A output current.
Notes
3 Years Manufacturer Warranty. Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Output Power Max
10W
Heat Up Time
-
Run Time
-
SVHC
No SVHC (10-Jun-2022)
Output Power
10W
Heat Temperature Max
450°C
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56