Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740687
Order Code3651753
Product RangeMulticomp Pro Soldering Station MP740686
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.010 |
5+ | €25.960 |
10+ | €25.440 |
Price for:Each
Minimum: 1
Multiple: 1
€29.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740687
Order Code3651753
Product RangeMulticomp Pro Soldering Station MP740686
Technical Datasheet
Supply Voltage VAC230V
Output Power65W
Heat Temperature Max450°C
Product RangeMulticomp Pro Soldering Station MP740686
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
MP740687 from Multicomp Pro is a 65W Soldering Iron which is perfect for use with a main unit of soldering station MP740686. Lightweight and ergonomically handle with anti- slipping safety feature allows easily to carry out soldering works such as repairing electronic components. Changeable soldering iron tip allows to perform different tasks from disordering of SMD semiconductors to assembling through-hole elements. The ability to replace the heating element (MP740687) extends the life span of the unit.
- For use with soldering station MP740686 main unit
- Temperature range: 200°C to 450°C
- Heater: Pluggable
Applications
Utilities, Electrical, High Temperature
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Supply Voltage VAC
230V
Heat Temperature Max
450°C
Plug Type
-
Output Power
65W
Product Range
Multicomp Pro Soldering Station MP740686
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate