Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740841 UK
Order Code3780358
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.380 |
5+ | €24.080 |
Price for:Each
Minimum: 1
Multiple: 1
€26.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740841 UK
Order Code3780358
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max480°C
Output Power48W
Kit ContentsSoldering Station, Holder, Sponge & Mini Drawer
Product RangeMulticomp Pro Soldering Stations
Plug TypeUK
Product Overview
48W, user-friendly soldering station with a compact design.
- Mini drawer on the base to hold spare parts
- Temperature control knob
- High quality tip
- Illuminated power switch
- Supplied with a cleaning sponge
- Heater (mica): 160-480˚C
Applications
Electronics Design, Prototyping, Hobby & Education, Industrial Maintenance, Utilities
Notes
3 Years Manufacturer Warranty. On first use the soldering iron may produce smoke, this is just grease used in manufacturing burning off. It is not harmful to the product or user.
Technical Specifications
Supply Voltage VAC
240V
Output Power
48W
Product Range
Multicomp Pro Soldering Stations
Heat Temperature Max
480°C
Kit Contents
Soldering Station, Holder, Sponge & Mini Drawer
Plug Type
UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74