Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740870
Order Code3958525
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
13 In Stock
225 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.060 |
5+ | €2.720 |
10+ | €2.230 |
Price for:Each
Minimum: 1
Multiple: 1
€3.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740870
Order Code3958525
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Accessory TypeBrass Wool
For Use WithSoldering Tips
Product RangeMulticomp Pro Soldering Stations
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Brass wool for cleaning soldering iron tips. Simply place the soldering iron tip in the metal wool to clean it. Subsequently, a fine solder layer will remain which prevents fast oxidation of the soldering tip, and represents a considerable advantage compared to standard sponge cleaning.
- Dia.: 40mm
- Weight: 10g
Applications
Embedded Design & Development, Electronics Service, Instrumentation, Utilities, Hobby & Education, Maintenance & Repair
Warnings
Keep the product away from children. Only use the metal wool to clean soldering tips.. Remove the soldering tip from the metal wool directly after cleaning
Technical Specifications
Accessory Type
Brass Wool
Product Range
Multicomp Pro Soldering Stations
SVHC
No SVHC (10-Jun-2022)
For Use With
Soldering Tips
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01