Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740908
Order Code4034895
Product RangeMulticomp Pro Rework Stations
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.570 |
5+ | €31.110 |
Price for:Each
Minimum: 1
Multiple: 1
€34.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740908
Order Code4034895
Product RangeMulticomp Pro Rework Stations
Technical Datasheet
Accessory TypeHot Air Gun
Desolder Tool TypeGun
Tip / Nozzle Length-
For Use WithMP740907 Double Channel Rework System
Kit ContentsHot Air gun
Tip / Nozzle O.D.-
Product RangeMulticomp Pro Rework Stations
Plug TypeNA
SVHCNo SVHC (10-Jun-2022)
Product Overview
MP740908 is a powerful 800W hot air gun designed for professional use as a replacement for the MP740907 Rework station. It provides precise temperature control and efficient heat application for various tasks.
- Delivers efficient heat output for fast heating and effective performance
- Suitable for use in regions with 220V to 240V electrical supply
- Ideal for heat shrinking, desoldering, and other precision heat tasks in electronics
- Lightweight and easy to handle, providing comfort during extended use
- Built to withstand frequent use in professional environments, offering durability and longevity
- Fitted with a 2 way and 5 way PCB connectors (not for standalone use)
Technical Specifications
Accessory Type
Hot Air Gun
Tip / Nozzle Length
-
Kit Contents
Hot Air gun
Product Range
Multicomp Pro Rework Stations
SVHC
No SVHC (10-Jun-2022)
Desolder Tool Type
Gun
For Use With
MP740907 Double Channel Rework System
Tip / Nozzle O.D.
-
Plug Type
NA
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate