Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740910
Order Code4034897
Product RangeMulticomp Pro Rework Stations
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.890 |
5+ | €24.060 |
10+ | €23.580 |
Price for:Each
Minimum: 1
Multiple: 1
€26.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740910
Order Code4034897
Product RangeMulticomp Pro Rework Stations
Technical Datasheet
Supply Voltage VAC240V
Output Power65W
Heat Temperature Max480°C
Product RangeMulticomp Pro Rework Stations
Plug TypeNA
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Fit for: MP740907 Double Channel Rework System
- Rated power: 65W
- Input voltage: 220-240V~ 50Hz
- Handle size: 1100mm ±20mm (excluding cable)
- Total length: 1380mm ±20mm (including cable)
- Package size: 255mm × 45mm × 45mm
- Colour: Black, Green
- Weight: 83g (excluding package) 108g (including package)
Applications
Electronics Service, Electronics Design, Hobby & Education, Industrial & Manufacturing, Instrumentation, Production, Prototyping
Contents
x1 Spare Soldering Iron
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Supply Voltage VAC
240V
Heat Temperature Max
480°C
Plug Type
NA
Output Power
65W
Product Range
Multicomp Pro Rework Stations
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate