Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.570 |
5+ | €8.060 |
10+ | €7.220 |
Product Information
Product Overview
The soldering iron tips featured here utilize cutting-edge manufacturing techniques and are constructed from highly durable stainless steel. They offer excellent safety and reliable performance, while being conveniently portable and easy to clean. Additionally, they possess efficient heat conduction capabilities. These soldering iron tips serve as replacements for the MP740970 & MP740971 soldering stations and are well-suited for various electronic production and electrical maintenance tasks, including those involving mobile phones, computers, and more.
- Highly sensitive temperature sensor
- Fast heat conduction
- Rewarming fast
- Takes 8 seconds to raise the temperature up to 450°C
- Material: Red Copper, Nickel Plating, Chromium, Iron, Stainless Steel
Applications
Electronics Design, Consumer Electronics, Facility Maintenance, Instrumentation, Laboratory, Hobby & Education, Prototyping, Production, Utilities
Technical Specifications
-
Multicomp Pro Part Number MP740971 80W Soldering Iron
No SVHC (25-Jun-2025)
45° Knife
Multicomp Pro Soldering Iron
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate