Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741037
Order Code4261027
Product RangeMulticomp Pro Soldering Stations
Your Part Number
Technical Datasheet
52 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.890 |
| 5+ | €25.370 |
| 10+ | €24.850 |
Price for:Each
Minimum: 1
Multiple: 1
€25.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741037
Order Code4261027
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Supply Voltage VAC24V
Output Power90W
For Use WithSoldering Station MP741034
Heat Temperature Max500°C
Length115mm
Product RangeMulticomp Pro Soldering Stations
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This MP741037 Soldering Iron is designed to work with Soldering Station MP741034. The temperature range of +200 to 500 degrees Celsius (+392 to 932 degrees Fahrenheit) offers versatility, enabling you to adjust the heat settings according to the requirements of different soldering materials and components.
- Temperature range: +200 to 500℃/+392 to 932℉
- Power: 90W
- Length: 115mm
Applications
Electronics Service, Consumer Electronics, Instrumentation, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Supply Voltage VAC
24V
For Use With
Soldering Station MP741034
Length
115mm
Plug Type
-
Output Power
90W
Heat Temperature Max
500°C
Product Range
Multicomp Pro Soldering Stations
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:84689000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate