Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP750288
Order Code3289975
Product RangeMulticomp Pro Waveform Generators
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €708.160 |
Price for:Each
Minimum: 1
Multiple: 1
€708.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP750288
Order Code3289975
Product RangeMulticomp Pro Waveform Generators
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels2 Channel
Product RangeMulticomp Pro Waveform Generators
Bandwidth80MHz
Signal Generator Modulation3FSK, 4FSK, AM, ASK, BPSK, Burst, FM, FSK, OSK, PM, PSK, PWM, Sweep
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCLead (23-Jan-2024)
Product Overview
The MP750288 from Multicomp Pro is an 80MHz, 2-channel arbitrary waveform generator, featuring max 1.25GS/s sample rates, 1?Hz frequency resolution, 14-bits vertical resolution and max 1M arbitrary waveform length.
- 8" (800 x 600 pixels) multi-touch screen LCD display
- High-accuracy frequency counter integrated, supporting range of 100 to 200MHz and 7-digit resolution
- Frequency counter function: period, +width, -width, +duty, -duty
- 80MHz max frequency output
- Comprehensive waveform output: 6 basic waveforms and 152 built-in arbitrary waveforms
- Modulation functions: AM, FM, PM, FSK, 3FSK, 4FSK, PSK, OSK, ASK, BPSK, PWM, Sweep and Burst
- SCPI and LabVIEW supported
- USB host, USB device and LAN communication interfaces
- Dimensions: 340 x 177 x 90mm (WxHxD)
- Device weight: 2.5kg
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Contents
Arbitrary function generator, EU & UK mains cords, CD-ROM, Quick-guide, USB cable and Q9 cable.
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
Multicomp Pro Waveform Generators
Signal Generator Modulation
3FSK, 4FSK, AM, ASK, BPSK, Burst, FM, FSK, OSK, PM, PSK, PWM, Sweep
Plug Type
EU, UK
No. of Channels
2 Channel
Bandwidth
80MHz
Manufacturer Warranty
3 Years
SVHC
Lead (23-Jan-2024)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.38