Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP760607
Order Code3519846
Your Part Number
Technical Datasheet
242 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.220 |
| 3+ | €48.650 |
Price for:Each
Minimum: 1
Multiple: 1
€56.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MP760607 is a portable true RMS AC/DC clamp meter with automatic range, designed according to EN61010-1 CAT II 600V / CAT III 300V safety standards, and comes with full-function protection which ensures users a safe and reliable measurement experience. Aside from basic measurement functions, it also has high precision current scale and high voltage frequency measurement extension.
- True RMS measurement
- Audio visual NCV detection
- High voltage frequency range: 10Hz - 60KHz; low voltage frequency range: 60Hz - 10MHz
- 4000 display count
- Auto range
- 28mm jaw opening
- Continuity test
- MAX/MIN modes
- Relative mode
- Zero mode
- Data hold
- Low battery indication
- Auto power off
- 1.5V battery (AAA x2)
- Device weight is 235g
- Dimension is 215mm x 63mm x 36mm
Notes
3 Years Manufacturer Warranty. Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS-accredited calibration. Visit our calibration page for more details.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.248