Print Page
Image is for illustrative purposes only. Please refer to product description.
151 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.960 |
Price for:Each
Minimum: 1
Multiple: 1
€3.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770262
Order Code3290111
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial1ft
Lead Length - Metric305mm
Insulator ColourBlack
Current Rating10A
Voltage Rating60VDC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Flexible test lead with a 4mm banana plug at one end and an insulated crocodile clip at the other.
- 30V AC/60V DC, 10A rated
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
1ft
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (10-Jun-2022)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
305mm
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for MP770262
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02