Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770279
Order Code3290131
Product RangeMulticomp Pro Test Leads
Technical Datasheet
203 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.310 |
Price for:Each
Minimum: 1
Multiple: 1
€3.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770279
Order Code3290131
Product RangeMulticomp Pro Test Leads
Technical Datasheet
Lead Length - Imperial12"
Lead Length - Metric305mm
Insulator ColourRed
Current Rating10A
Voltage Rating30VAC
Product RangeMulticomp Pro Test Leads
SVHCNo SVHC (10-Jun-2022)
Product Overview
Flexible test lead with a crocodile clip at either end.
- 30V AC/60V DC, 10A rated
Applications
Test & Instrumentation, Laboratory, Electrical and Electronics, Prototyping
Technical Specifications
Lead Length - Imperial
12"
Insulator Colour
Red
Voltage Rating
30VAC
SVHC
No SVHC (10-Jun-2022)
Lead Length - Metric
305mm
Current Rating
10A
Product Range
Multicomp Pro Test Leads
Technical Docs (1)
Alternatives for MP770279
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02