Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770806
Order Code3703643
Product RangeMulticomp Pro Test Leads
Your Part Number
Technical Datasheet
375 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.870 |
Price for:Each
Minimum: 1
Multiple: 1
€5.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770806
Order Code3703643
Product RangeMulticomp Pro Test Leads
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B0.64mm Square Pin Socket
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating3A
Voltage Rating60V
Product RangeMulticomp Pro Test Leads
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro MP770806 Test Patch Lead has Banana Plug from one end and 0.64mm Square Pin Sockets on another. That test lead can be easily fit into SBC systems, breadboard prototyping, other hardware where fast connection is needed.
- Banana test lead
- 0.64mm socket to 4mm stackable banana plug
- Red colour test lead
- 3A, 60V rated
- 1m length
Applications
Laboratory, Electrical, Education, Electronics Design, Maintenance & Repair, Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Voltage Rating
60V
SVHC
No SVHC (25-Jun-2025)
Test Connector Type B
0.64mm Square Pin Socket
Lead Length - Metric
1m
Current Rating
3A
Product Range
Multicomp Pro Test Leads
Technical Docs (1)
Alternatives for MP770806
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011