Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770807
Order Code3703644
Product RangeMulticomp Pro Test Leads
Technical Datasheet
197 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.390 |
Price for:Each
Minimum: 1
Multiple: 1
€10.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770807
Order Code3703644
Product RangeMulticomp Pro Test Leads
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BHook Clips x 2
Lead Length - Imperial33.46"
Lead Length - Metric885mm
Insulator ColourBlack
Current Rating3A
Voltage Rating120V
Product RangeMulticomp Pro Test Leads
SVHCNo SVHC (10-Jun-2022)
Product Overview
Plunger-actuated Probe clips make test connections to individual component and test clip leads easier and faster, and minimize the chances of accidental shorts. Probes will provide hands-free troubleshooting and circuit testing.
- BNC test lead
- BNC plug to hook clips
- 885mm length
Applications
Laboratory, Electrical, Education, Electronics Design, Maintenance & Repair, Test & Measurement
Contents
BNC plug to hook clips x 2.
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
33.46"
Insulator Colour
Black
Voltage Rating
120V
SVHC
No SVHC (10-Jun-2022)
Test Connector Type B
Hook Clips x 2
Lead Length - Metric
885mm
Current Rating
3A
Product Range
Multicomp Pro Test Leads
Technical Docs (1)
Alternatives for MP770807
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069