Print Page
Image is for illustrative purposes only. Please refer to product description.
197 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €24.790 |
10+ | €20.460 |
Price for:Each
Minimum: 1
Multiple: 1
€24.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780003
Order Code3014335
Technical Datasheet
Temperature Measuring Range-20°C to 400°C
Accuracy2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Product Overview
The MP780003 from Multicomp Pro is a miniature infrared thermometer, capable of temperature measurements between -20°C and +400°C (-4°F to 752°F) with an accuracy of ±2%.
- Simple one button operation
- Single laser targeting
- LCD backlight
- Auto-data hold (8s)
- Auto-power off
- °C/°F Selectable
- Power-off memory
- 10:1 distance to spot size
- Supplied with 2x AAA batteries
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Temperature Measuring Range
-20°C to 400°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
2%
Operating Temperature Max
50°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146