Print Page
Image is for illustrative purposes only. Please refer to product description.
131 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.030 |
10+ | €26.850 |
Price for:Each
Minimum: 1
Multiple: 1
€31.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The MP780117 from Multicomp Pro is a handheld temperature humidity meter, featuring split-type probe and probe holder.
- 0-99% relative humidity measurement range, 0.1% resolution and ±5% accuracy
- Temperature measurement range: -10°C to 50°C, 0.1°C resolution and ±1°C accuracy
- Sampling time: 1s
- °C/°F selectable units
- Max/min modes
- Overload indication (Lo/Hi)
- Data hold function
- Backlight
- Auto power-off
- Low battery indication
- CE certified
Applications
Test & Measurement, Laboratory, Temperature, Industrial Process Controls, Temperature
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398