Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.770 |
10+ | €19.610 |
Price for:Each
Minimum: 1
Multiple: 1
€23.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The Multicomp Pro MP780426 is a dual USB Type A & C tester. This device can inspect USB chargers, portable power sources, data cables and other electronics charging devices. MP780426 measures output voltage, current, energy, capacity, circuit equivalent resistance, D+ and D- voltage of USB data cables and more. The device is designed to be precise, reliable, stable and portable. It is a great tool for applications such as manufacturing verification, engineering testing and DIY.
- Capacity range from 0 to 99999mAh
- Output port: USB 2.0 Type A and Type C with extend cable
- Type A support QC 1.0/2.0/3.0 fast charge
- Type C support QC 1.0/2.0/3.0/4.0 fast charge
- Voltage test range: 4V to 24V, accuracy 1% + 2 digit
- Current test range: 0.05A to 3A/5A, accuracy 1% to 2 digit
- Memory: 10 groups
- Maximum timing: 99h, 59mins, 59secs
- CE certified
Notes
3 Years Manufacturer Warranty.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07