Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780429
Order Code3394756
Product RangeMulticomp Pro Thermal Imagers
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780429
Order Code3394756
Product RangeMulticomp Pro Thermal Imagers
Technical Datasheet
Temperature Min-10°C
Temperature Max400°C
IR Resolution80 x 60
Thermal Sensitivity (NETD)0.15°C
Field of View (H x V)51° x 38°
IR Focus Distance Min-
Image Capture Frequency9Hz
Manufacturer Warranty1 Year
Product RangeMulticomp Pro Thermal Imagers
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MP780429 from Multicomp Pro is a pocket-sized thermal imager. This lightweight device is able to find hidden hot spots, energy loss, structural defects, pipe jams, HVAC faults and other problems through analysing the thermal image of the surface. It can measure temperatures up to 400°C and quickly displays the result on the LCD screen. With data recording, analysing and report generating functions, MP780429 is an ideal measurement tool for professional fields requiring temperature analysis.
- 80 x 60 pixels (temperature data can be derived from all pixel points)
- Lepton 2.5 sensor, field of view: 50°
- Adjustable emissivity is 0.1 to1.0
- Temperature range from -10°C to 400°C
- Accuracy is ±2.0℃ or ±2.0%; Resolution: 0.1℃
- Iron, rainbow, grey palettes
- °C/°F unit conversion
- Take photos and store photos on the TF card interface
- PC software for temperature analysis and reporting
- Rechargeable lithium battery (through Micro USB)
Applications
Test & Measurement, Thermal Management, Temperature
Technical Specifications
Temperature Min
-10°C
IR Resolution
80 x 60
Field of View (H x V)
51° x 38°
Image Capture Frequency
9Hz
Product Range
Multicomp Pro Thermal Imagers
Temperature Max
400°C
Thermal Sensitivity (NETD)
0.15°C
IR Focus Distance Min
-
Manufacturer Warranty
1 Year
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.384192
UN Hazard Code:3481