Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780430
Order Code3394757
Product RangeMulticomp Pro Digital RCD Testers
Your Part Number
Technical Datasheet
59 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €138.300 |
| 10+ | €119.680 |
Price for:Each
Minimum: 1
Multiple: 1
€138.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780430
Order Code3394757
Product RangeMulticomp Pro Digital RCD Testers
Technical Datasheet
Voltage Measurement Range30V AC to 600V AC
Product RangeMulticomp Pro Digital RCD Testers
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP780430 from Multicomp Pro is a digital RCD (ELCB) tester, featuring LCD backlit screen, 30 to 600VAC AC voltage measuring range and 45 to 65hz frequency measuring range.
- 30V to 600V AC measurement range
- 45hz to 65hz frequency range
- 1V resolution
- ±(3%+3) accuracy
- 999 display count
- Auto hold function
- Automatic power-off
- Overflow indicator
- Phase angle selection (0° and 180°)
- Shutdown gear
- Powered by 6x AA batteries
- CAT III 600V rated
Applications
Test & Measurement, Electronics Service, Hobby & Education, Industrial Maintenance, Laboratory
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Voltage Measurement Range
30V AC to 600V AC
SVHC
No SVHC (25-Jun-2025)
Product Range
Multicomp Pro Digital RCD Testers
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4