Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780647
Order Code3573582
Your Part Number
Technical Datasheet
99 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.300 |
| 10+ | €69.490 |
Price for:Each
Minimum: 1
Multiple: 1
€80.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780647
Order Code3573582
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.03
Sampling Time-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Multicomp Pro MP780647 is a pen-type digital pH meter with a measurement range of 0 to 14.00pH, 0.01pH resolution and ±0.03pH accuracy. For use in a variety of environments where pH measurements are required, such as aquariums, fish hatcheries, food processing facilities, photography, quality control, school & colleges, swimming pools and general water conditions.
- LCD indicates both pH and temperature
- Data hold function for freezing desired value
- Water proof and protected
- Auto power-off after 10mins of no use
- Supplied with a set of pH 4.01, 7.00 and 10.01 buffers
- Microcomputer circuit, intelligent function, high accuracy
- pH electrode is included and easy to change
- Compact size, lightweight
- °C & °F temperature settings
- Supplied with 4x LR44 batteries
- Built in temperature sensor with ATC (auto temperature compensation)
- Auto calibration for pH 4.01, 7.00 and 10.01 measurement buffers
- 20mm x 27mm LCD size
- Device dimension is 188mm x 38mm
- Device weight is 82g
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.03
Operating Temperature Min
-
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2