Print Page
Image is for illustrative purposes only. Please refer to product description.
108 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €90.070 |
10+ | €77.950 |
Price for:Each
Minimum: 1
Multiple: 1
€90.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MP780831 is a single input thermometer offering compatibility with type J, K & T thermocouples.
- Large LCD display with backlight
- User selectable °C and °F
- MAX/MIN hold
- Low battery indication
- Data hold function
- User calibration – offset adjustment (±5℃)
- Auto power-off
- 3 times per 2 seconds sampling rate
- “OL” over range indication
- 9V battery power supply
- Overange - unplug or poor contact probe will be displayed '----'
Applications
Test & Measurement, Temperature
Contents
x1 Thermometer; x1 Operating Instructions; x1 9V Battery; x1 Temperature Probe; x1 CD-ROM; x1 USB Cable
Notes
3 Years Manufacturer Warranty.
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48