Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA562H-S-DC24V-C
Order Code4323478
Product RangeMP Automotive Relays
Technical Datasheet
493 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.230 |
15+ | €2.470 |
50+ | €2.050 |
150+ | €1.940 |
500+ | €1.920 |
Price for:Each
Minimum: 1
Multiple: 1
€3.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA562H-S-DC24V-C
Order Code4323478
Product RangeMP Automotive Relays
Technical Datasheet
Coil Voltage24VDC
Contact Current10A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeMP Automotive Relays
Contact Voltage DC Nom24V
Coil Resistance900ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPCMA562H-S-DC24V-C is a PCB type automotive relay.
- Miniature automotive relay, 25A of motor load
- SPDT contact form, Ag alloy contact material
- 100mohm (6VDC/1A) max contact resistance, 1×10⁵ ops(720 ops/h) electrical life
- 100Mohm 500VDC min insulation resistance
- 10ms max operate time and max release time
- 24V nominal voltage, 900 ohm ±10% coil resistance
- 14.4VDC operate voltage, 2.4VDC release voltage, 0.64W coil power
- Operating temperature range from -40°C to +105°C (standard), dimension is 14 × 15.4 × 13.7mm
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
PC Pin
Contact Voltage DC Nom
24V
Contact Material
Silver Alloy
Contact Current
10A
Relay Mounting
Through Hole
Product Range
MP Automotive Relays
Coil Resistance
900ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008