Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPET-127-08-15
Order Code3255332
Product RangeMPET
Technical Datasheet
26 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €41.540 |
3+ | €38.640 |
10+ | €36.120 |
25+ | €34.610 |
Price for:Each
Minimum: 1
Multiple: 1
€41.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPET-127-08-15
Order Code3255332
Product RangeMPET
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc20.9W
Current Max @ Diff Temperature Max2.2A
Voltage Max @ Diff Temperature Max15.7VDC
Length25mm
Width25mm
Depth3.8mm
Temperature Difference Max74°C
Product RangeMPET
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
2.2A
Length
25mm
Depth
3.8mm
Product Range
MPET
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
20.9W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
25mm
Temperature Difference Max
74°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06