Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €50.980 |
10+ | €47.420 |
25+ | €44.330 |
Product Information
Product Overview
MPFA000004 RTD (Resistance Temperature Detector) sensor is utilized across industries for precise temperature measurement. With a temperature range of -20°C to 200°C, it ensures precision in environments such as air conditioning, chemical processing, and food processing, boasting a Class A accuracy and durable design with soft or 4-wire cable options, PTFE material, and annular crimping. Versatile for various industrial applications such as air conditioning, refrigeration, chemical processing, and more.
- Wide temperature range of -20°C to 200°C ensures accurate measurements even in extreme conditions
- Provides accurate measurements with Class A accuracy
- PTFE material and annular crimping design ensure durability and stability
- Uses a PT100 sensing element with 1×4 wires configuration
- Meets the standard requirements of EN 60751 / IEC 751
- It does not require extension for installation
- Protector material is made of 304L stainless steel for added protection
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
RTD sensor delivers precise, durable temperature monitoring in diverse industrial settings.
Technical Specifications
Probe
-20°C
100ohm
304L Stainless Steel
30mm
16.4ft
4-Wire
To Be Advised
Class A
200°C
Platinum
3mm
5m
Wire Leaded
MPFA Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate