Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €84.840 |
| 5+ | €83.140 |
| 10+ | €81.450 |
Product Information
Product Overview
MPFA000018 RTD sensor is a reliable and precise temperature sensing solution designed for various industrial applications. With its Class A accuracy and wide temperature range from -50°C to 250°C, this sensor ensures consistent and dependable performance even in demanding environments. Its robust construction and high-quality materials make it suitable for applications ranging from air conditioning and refrigeration to chemical processing and food production. Versatile for various industrial applications such as air conditioning, refrigeration, chemical processing, and more.
- Wide temperature range of -80°C to 500°C ensures accurate measurements even in extreme conditions
- Provides accurate measurements with Class A accuracy
- EN 60751 / IEC 751 standard, guaranteeing quality and performance
- Uses a PT100 sensing element with 1×4 wires configuration
- PTFE/PTFE shielding enhances durability and protects against external interference
- Comes with extension option, including junction box and cable for convenient installation and usage
- Protector material is made of 316L stainless steel for added protection
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
RTD sensor delivers precise, durable temperature monitoring in diverse industrial settings.
Technical Specifications
Probe
Class A
-80°C
100ohm
316L Stainless Steel
200mm
16.4ft
4-Wire
To Be Advised
-80°C
100ohm
500°C
Platinum
6mm
5m
Wire Leaded
MPFA Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate