Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €107.500 |
5+ | €100.920 |
10+ | €89.910 |
Product Information
Product Overview
MPFA000032 RTD sensor is a reliable and durable RTD sensor designed specifically for use in the agri-food industry. With its high-temperature range and robust construction, it's ideal for various applications including penetration probes used in food. PTFE and stainless steel construction offer resistance to corrosion and mechanical damage, ensuring longevity in harsh environments. Extension capability with a bended junction box and cable provides flexibility in installation and positioning of the sensor.
- Class B accuracy ensures reliable and consistent temperature readings within specified tolerances
- EN 60751/IEC751 standard, guaranteeing quality and performance
- Uses a PT100 sensing element with 1×3 wires configuration
- Ideal for penetration probes used in the agri-food industry
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
RTD sensors provide accurate temperature readings by detecting changes in electrical resistance, ensuring reliability across industrial applications.
Technical Specifications
Probe
-30°C
250°C
Platinum
5mm
3m
Wire Leaded
MPFA Series
Class B
100ohm
100ohm
316L Stainless Steel
150mm
9.84ft
3-Wire
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate