Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.910 |
3+ | €5.340 |
10+ | €4.410 |
25+ | €4.000 |
100+ | €3.620 |
Price for:Each
Minimum: 1
Multiple: 1
€6.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-008T-300-0.1
Order Code3267513
Technical Datasheet
Thermal Conductivity0.8W/m.K
Conductive Material-
Thickness0.1mm
Thermal Impedance-
Dielectric Strength-
External Length300mm
External Width300mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPGCS-008T-300-0.1 is an adhesive thermal tape measures 300mm x 0.1mm and is designed for efficient heat transfer in electronic applications. The tape features a strong adhesive backing, making it easy to attach to components for reliable thermal management.
- 300mm x 0.1mm size offers flexible application options
- Adhesive backing ensures secure attachment to components
- Provides effective heat transfer for thermal management
- Ideal for use in electronics, LED systems, and other heat-sensitive devices
- Easy to apply, ensuring hassle-free installation
Technical Specifications
Thermal Conductivity
0.8W/m.K
Thickness
0.1mm
Dielectric Strength
-
External Width
300mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
-
Thermal Impedance
-
External Length
300mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01