Print Page
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.560 |
3+ | €6.610 |
10+ | €5.460 |
25+ | €4.960 |
100+ | €4.490 |
Price for:Each
Minimum: 1
Multiple: 1
€8.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-027-SM5-30G
Order Code3267500
Technical Datasheet
Dispensing MethodSyringe
Volume-
Weight30g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPGCS-027-SM5-30G is a high-performance silicone thermal interface grease designed to enhance heat transfer between electronic components and heat sinks. With a 30g volume, it provides efficient thermal conductivity, ensuring optimal cooling for CPUs, GPUs, power transistors, and other heat-generating devices.
- Silicone-based thermal grease – ensures excellent heat dissipation
- 30g volume – suitable for multiple applications
- High thermal conductivity – improves cooling efficiency
- Easy application – smooth consistency for even spreading
- Ideal for electronics & PC cooling – perfect for CPUs, GPUs, and power components
Technical Specifications
Dispensing Method
Syringe
Weight
30g
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06