Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTTEU-ACC-P019-GLB-EUM-KIT
Order Code3869159
Technical Datasheet
84 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.660 |
5+ | €8.100 |
15+ | €7.610 |
50+ | €7.460 |
Price for:Each
Minimum: 1
Multiple: 1
€8.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTTEU-ACC-P019-GLB-EUM-KIT
Order Code3869159
Technical Datasheet
Plate TypeMounting
Plate MaterialAluminium Alloy
Plate Colour-
For Use WithGLB Enclosures
External Depth - Metric1.6mm
External Width - Metric185mm
External Height - Metric140mm
External Depth - Imperial0.06"
External Width - Imperial7.28"
External Height - Imperial5.51"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1.6mm
External Height - Metric
140mm
External Width - Imperial
7.28"
Product Range
-
Plate Material
Aluminium Alloy
For Use With
GLB Enclosures
External Width - Metric
185mm
External Depth - Imperial
0.06"
External Height - Imperial
5.51"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1