Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €89.670 |
5+ | €75.000 |
10+ | €68.740 |
Price for:Each
Minimum: 1
Multiple: 1
€89.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPIT240-26B24
Order Code4200244
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Laboratory Equipment
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC320V AC to 600V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCTo Be Advised
Product Overview
MPIT240-26B24 is a AC-DC converter featuring a cost-effective, energy-efficient green power supply solution for standard DIN-rail mounting. The product offers a high level of stability and immunity to noise for electricity industry, and other industrial equipment in a variety of harsh environments. With good EMC performance, compliant with international UL/EN/IEC/BS EN62368, UL61010, EN62477, EN61558 standards for EMC and safety.
- 24V/10A nominal output voltage and current (Vo/Io), 240W output power
- 24V to 28V output voltage adjustable range ADJ (V) (≤240W), 92% typ efficiency at 230VAC
- Universal 320-600VAC or 450-850VDC input voltage, three-phase input
- Operating ambient temperature range from -30°C to +70°C (60°C full load)
- High I/O isolation voltage up to 4000VAC
- Low ripple and noise, high efficiency, 5000m altitude, DC OK function
- Output short circuit, overcurrent, overvoltage, overtemperature protection
- Dimension is 124mm x 54mm x 110mm
- Metal (AL1100, SGCC) case material
Applications
Power Supplies, Industrial, Electrical, DC/DC Converters
Notes
3 Years Warranty
Technical Specifications
Power Supply Applications
ITE, Industrial & Laboratory Equipment
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
320V AC to 600V AC
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75