Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPR-14-0077
Order Code1736444
Product RangeSmart PCB Integration
Your Part Number
Technical Datasheet
30,587 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.673 |
| 250+ | €0.628 |
| 500+ | €0.596 |
| 1000+ | €0.497 |
| 5000+ | €0.477 |
Price for:Each
Minimum: 10
Multiple: 10
€6.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPR-14-0077
Order Code1736444
Product RangeSmart PCB Integration
Technical Datasheet
PCB Support TypeScrew Mount Lock-In Support
PCB Support MaterialCopper, Gold
Height5.1mm
External Width5mm
Product RangeSmart PCB Integration
SVHCNo SVHC (17-Jan-2023)
Product Overview
Multicomp provide smart, convenient 3/4/5mm Stacking Height Mounting pillars for quick and easy and robust integration of many different types of modules and daughter-boards to PCB's
- Convenient 5mm Stacking-Height Mounting Pillars
- Simple and Quick Integration of Modules to a PCB
- Enhanced Module Grounding
- Robust Module Integration into PCB
- Quick & Easy removal of module if required
- Other Options for 3mm & 4mm Stacking Heights
- Ms58 (C3602) copper alloy
- Nickel-plated (1µm) second plating layer
- Gold-plated (0.8µm) third plating layer
Applications
Electronics Design, Embedded Design & Development, Datacom
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PCB Support Type
Screw Mount Lock-In Support
Height
5.1mm
Product Range
Smart PCB Integration
PCB Support Material
Copper, Gold
External Width
5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004