Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €299.870 |
| 5+ | €199.920 |
| 10+ | €163.570 |
| 50+ | €128.520 |
Price for:Each
Minimum: 1
Multiple: 1
€299.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRD1510G14
Order Code3579369
Technical Datasheet
Repetitive Peak Reverse Voltage1.4kV
Average Forward Current1.51kA
Forward Voltage Max1.2V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max125°C
Forward Surge Current16.8kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.4kV
Forward Voltage Max
1.2V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
1.51kA
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
16.8kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25